
Surface mount Zener diode with a 15V DC rated voltage and 5% voltage tolerance. Features 350mW maximum power dissipation, 5mA Zener current, and 110pF capacitance. Encased in a compact SOT-23 package with tin, matte contact plating. Operates across a -55°C to 150°C temperature range and is RoHS compliant.
Onsemi BZX84C15 technical specifications.
| Capacitance | 110pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.93mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage | 15V |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Width | 1.3mm |
| Working Voltage | 15V |
| Zener Current | 5mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
