Surface mount Zener diode featuring a 22V DC rated voltage with a 5% voltage tolerance. This component offers a maximum power dissipation of 350mW and a low reverse leakage current of 50nA. The SOT-23 package provides a compact solution with a height of 0.93mm, length of 2.92mm, and width of 1.3mm. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and constructed with tin, matte contact plating.
Onsemi BZX84C22 technical specifications.
| Capacitance | 85pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.93mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
