22V Zener Diode Voltage Regulator in a SOT-23-3 package, offering 250mW power dissipation. Features a 22V working voltage with 6% voltage tolerance and 10mA Zener current. Operates across a wide temperature range from -65°C to 150°C. This RoHS and Lead-Free compliant component is supplied on a 3000-piece tape and reel.
Onsemi BZX84C22LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Diode Type | ZENER |
| Forward Current | 10mA |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Working Voltage | 22V |
| Zener Current | 10mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C22LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
