
The BZX84C24 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 350mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SOT-23 package and is lead free and RoHS compliant.
Onsemi BZX84C24 technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Zener Current | 5mA |
| Zener Voltage | 24.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
