Onsemi BZX84C24ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 70R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C24ET1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
