
Surface mount Zener diode featuring a 27V Zener voltage with a 5% tolerance. This component offers a maximum power dissipation of 350mW and a maximum reverse leakage current of 50nA at 27V. It operates within a temperature range of -55°C to 150°C and has a capacitance of 70pF. The diode is housed in a compact SOT-23 package with tin, matte contact plating and is RoHS compliant.
Onsemi BZX84C27 technical specifications.
| Capacitance | 70pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.93mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 25V |
| Zener Current | 5mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
