2.7V Zener Diode Voltage Regulator in a SOT-23-3 package, offering 250mW power dissipation. Features a 2.7V working voltage with 7% tolerance and a Zener current of 10mA. Operates across a wide temperature range from -65°C to 150°C. This RoHS and Lead-Free compliant component is supplied on a 3000-piece tape and reel.
Onsemi BZX84C2V7LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 2.7V |
| Voltage Tolerance | 7% |
| Width | 1.3mm |
| Working Voltage | 2.7V |
| Zener Current | 10mA |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C2V7LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
