
3.3V Zener Diode Voltage Regulator, 250mW power dissipation, packaged in a SOT-23-3 (TO-236) 3-lead plastic package. Features a 3.3V working voltage with 6% tolerance, 10mA forward current, and 5µA max reverse leakage. Operates across a wide temperature range from -65°C to 150°C. Supplied on a 3000-piece tape and reel, this component is RoHS and Halogen Free compliant.
Onsemi BZX84C3V3LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Forward Current | 10mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 6% |
| Width | 1.3mm |
| Working Voltage | 3.3V |
| Zener Current | 10mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C3V3LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
