Onsemi BZX84C3V6_D87Z technical specifications.
| Capacitance | 450pF |
| Package/Case | SOT-23 |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Series | BZX84C3V6 |
| Tolerance | 6% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C3V6_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
