
43V Zener Diode Voltage Regulator, 300mW power dissipation, 7% voltage tolerance, and 150 Ohm impedance. This semiconductor component features a SOT-23-3 package, operating from -65°C to 150°C, with a maximum reverse leakage current of 50nA at 10mA Zener current. It is RoHS compliant and supplied in a 3000-piece tape and reel.
Onsemi BZX84C43LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 0.044inch |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 43V |
| Voltage Tolerance | 7% |
| Width | 0.055inch |
| Zener Current | 10mA |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C43LT1G to view detailed technical specifications.
No datasheet is available for this part.
