
47V Zener Diode Voltage Regulator, 250mW power dissipation, featuring a 6% voltage tolerance. This semiconductor component is housed in a compact SOT-23-3 package with tin, matte contact plating. It offers ESD protection and is RoHS and Halogen Free compliant. Operating across a temperature range of -65°C to 150°C, it is supplied in a 3000-piece tape and reel.
Onsemi BZX84C47LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.044inch |
| Impedance | 170R |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 6% |
| Width | 0.055inch |
| Working Voltage | 47V |
| Zener Current | 10mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C47LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
