
The BZX84C4V3LT1 is a single zener diode with a rated voltage of 4.3V and a tolerance of 7%. It has a maximum power dissipation of 225mW and a maximum reverse leakage current of 3uA. The diode is packaged in a SOT-23-3 package and is available in quantities of 3000 on tape and reel. The operating temperature range is from -65°C to 150°C.
Onsemi BZX84C4V3LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 90R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 7% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 7% |
| Zener Current | 10mA |
| Zener Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX84C4V3LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
