
The BZX84C4V7ET1G is a single zener diode with a rated voltage of 4.7V and a tolerance of 6%. It has a maximum power dissipation of 225mW and is packaged in a SOT-23-3 plastic package. The diode is lead-free and RoHS compliant, with a maximum operating temperature range of -65°C to 150°C.
Onsemi BZX84C4V7ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 3uA |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C4V7ET1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
