The BZX84C51LT1 is a single zener diode with a DC rated voltage of 51V and a voltage tolerance of 6%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a SOT-23-3 package and is available in quantities of 3000. It is not RoHS compliant due to containing lead.
Onsemi BZX84C51LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 180R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX84C51LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
