Onsemi BZX84C5V1ET3 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 60R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX84C5V1ET3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
