
Single Zener Diode with a 5.1V working voltage and 6% tolerance. Features 300mW power dissipation, 60 Ohm impedance, and a maximum reverse leakage current of 2uA. Packaged in a 3-pin SOT-23-3 surface-mount case, this component operates from -65°C to 150°C and is RoHS and Halogen Free compliant. Supplied on tape and reel for automated assembly.
Onsemi BZX84C5V1LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 6% |
| Width | 1.3mm |
| Working Voltage | 5.1V |
| Zener Current | 10mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C5V1LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
