
The BZX84C5V6_Q is a Zener diode with a Zener voltage of 5.6V and a Zener current of 5mA. It has a maximum power dissipation of 350mW and an impedance of 40R. The diode is packaged in a SOT-23 case and is available on tape and reel. It operates over a temperature range of -55°C to 150°C, with a maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BZX84C5V6_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX84C5V6_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
