The BZX84C5V6LT1 is a Zener diode with a DC rated voltage of 5.6V and a voltage tolerance of 7%. It has a maximum power dissipation of 225mW and a maximum reverse leakage current of 1uA. The diode is packaged in a SOT-23-3 package and is available in quantities of 3000. It is rated for operation between -65°C and 150°C.
Onsemi BZX84C5V6LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 40R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 7% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 7% |
| Zener Current | 10mA |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX84C5V6LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
