Single Zener Diode, 68V nominal voltage with 5% tolerance, offers 300mW maximum power dissipation. Features a 240 Ohm maximum Zener impedance and 0.05 uA maximum reverse leakage current. Housed in a 3-pin SOT-23 (TO-236AB) surface-mount package with gull-wing leads, measuring 2.9mm x 1.3mm x 0.94mm. Operates across a wide temperature range from -65°C to 150°C.
Onsemi BZX84C68L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 68V |
| Maximum Zener Impedance | 240Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 300mW |
| Maximum Reverse Leakage Current | 0.05uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BZX84C68L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.