68V Zener Diode Voltage Regulator, 300mW Power Dissipation, SOT-23-3 package. Features 6% voltage tolerance and 10mA Zener current. Operates from -65°C to 150°C, with a maximum reverse leakage current of 50nA. Packaged in a 3000-piece tape and reel, this component is RoHS and Halogen Free compliant.
Onsemi BZX84C68LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 68V |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Working Voltage | 68V |
| Zener Current | 10mA |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C68LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
