Onsemi BZX84C6V2ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 10R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BZX84C6V2E |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C6V2ET1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
