75V Zener Diode Voltage Regulator, 250mW power dissipation, featuring a 6% voltage tolerance. This discrete semiconductor component operates with a Zener current of 10mA and a maximum reverse leakage current of 50nA. Encased in a SOT-23-3 (TO-236) package, it measures 0.119 inches in length, 0.055 inches in width, and 0.044 inches in height. The diode is RoHS compliant and operates within a temperature range of -65°C to 150°C, supplied on a 3000-piece tape and reel.
Onsemi BZX84C75LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 0.044inch |
| Impedance | 255R |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 75V |
| Voltage Tolerance | 6% |
| Width | 0.055inch |
| Working Voltage | 75V |
| Zener Current | 10mA |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C75LT1G to view detailed technical specifications.
No datasheet is available for this part.
