
7.5V Zener Diode Voltage Regulator, 250mW power dissipation, featuring a 7.5V Zener voltage with a 6% voltage tolerance. This component operates within a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 1µA. Packaged in a compact SOT-23-3 (TO-236) case with dimensions of 2.9mm length, 1.3mm width, and 0.94mm height, it is supplied on a 3000-piece tape and reel. The diode is RoHS compliant and lead-free.
Onsemi BZX84C7V5LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 0.94mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 6% |
| Width | 1.3mm |
| Working Voltage | 7.5V |
| Zener Current | 10mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C7V5LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
