
Surface mount Zener diode with 8.2V DC rated voltage and 5% voltage tolerance. Features 350mW power dissipation, 250mA forward current, and 15 Ohm impedance. Packaged in SOT-23 with tin contact plating, operating from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi BZX84C8V2 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Element Configuration | Single |
| ESD Protection | No |
| Forward Current | 250mA |
| Height | 1.11mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 700nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Weight | 30mg |
| Working Voltage | 8.2V |
| Zener Current | 5mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C8V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
