16V 1W Zener Diode, featuring a 16V DC rated voltage and 16V Zener voltage with 5% voltage tolerance. This through-hole component, housed in a DO-41 package with a 2.72mm diameter and 5.2mm length, offers a maximum power dissipation of 1W and a Zener current of 15mA. It operates within a temperature range of -65°C to 200°C and exhibits a maximum reverse leakage current of 500nA.
Onsemi BZX85C16 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Diode Type | ZENER |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Outside Diameter | 2.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 11V |
| Tolerance | 6% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Zener Current | 15mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX85C16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.