Through-hole mounted Zener diode with a 22V DC rated voltage and 5% voltage tolerance. Features 1W maximum power dissipation, 25 Ohms impedance, and 10mA Zener current. Encased in a DO-41 package with tin, matte contact plating, measuring 2.72mm in diameter and 5.2mm in length. Operates across a -65°C to 200°C temperature range and is RoHS compliant.
Onsemi BZX85C22 technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.72mm |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Outside Diameter | 2.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 6% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Zener Current | 10mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX85C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.