Onsemi BZX85C3V3 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 60uA |
| Max Reverse Leakage Current | 60uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Tolerance | 6% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Working Voltage | 3.3V |
| Zener Current | 80mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX85C3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
