Onsemi BZX85C5V1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Configuration | Single |
| Nominal Zener Voltage | 5.1V |
| Maximum Zener Impedance | 10Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 1300mW |
| Maximum Reverse Leakage Current | 1uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BZX85C5V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.