Onsemi C122B1 technical specifications.
| Package/Case | TO-220 |
| Hold Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi C122B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.