The C88F83B0AU-TC-H is a 16-bit microcontroller with a UART/USART interface, 128KB of FLASH memory, and 4KB of RAM. It operates at a maximum frequency of 32MHz and has a maximum power dissipation of 250mW. The device is packaged in a TQFP package and is RoHS compliant. It is suitable for use in applications with operating temperatures ranging from -20°C to 75°C.
Onsemi C88F83B0AU-TC-H technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | WDT, LCD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi C88F83B0AU-TC-H to view detailed technical specifications.
No datasheet is available for this part.