
Power management IC featuring a CPU supervisor and 2 k EEPROM memory. This through-hole, PDIP-8 package component monitors a single voltage with a reset threshold between 3V and 3.15V. It operates from 2.7V to 5.5V supply voltage, drawing a maximum of 3mA supply current. Includes a watchdog timer and active high/low reset output with a 130ms reset timeout. Rated for 1W power dissipation and a temperature range of -40°C to 85°C, this RoHS and Halogen Free component is supplied in a tube.
Onsemi CAT1021LI-30-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1021LI-30-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
