
This power management IC is a CPU supervisor featuring a 2 kbit EEPROM memory. It monitors a single voltage with a reset threshold between 4.25V and 4.5V, offering active high/low reset output and a 130ms reset timeout. The component includes a watchdog timer and operates from a 2.7V to 5.5V supply, drawing a maximum of 3mA. Packaged in a PDIP-8 (300 mils) through-hole mount, this halogen-free, lead-free, and RoHS-compliant device has a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C.
Onsemi CAT1021LI-42-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1021LI-42-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
