
Serial EEPROM with I<sup>2</sup>C interface, this CPU supervisor IC offers 2-Kb of memory. It features a single monitored voltage with reset thresholds at 4.5V and 4.75V, supporting active high/low reset signals and a 130ms reset timeout. Operating from 2.7V to 5.5V, it draws a maximum of 3mA supply current and includes a watchdog timer. Packaged in an 8-pin SOIC (150 mils) for surface mounting, this lead-free and halogen-free component operates between -40°C and 85°C with 1W power dissipation.
Onsemi CAT1021WI-45-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1021WI-45-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.