
This through-hole mounted power management IC features a CPU supervisor with a 2 kbit EEPROM memory. It monitors a single voltage with a reset threshold of 4.5V, offering active low reset and a 130ms reset timeout. Operating within a 2.7V to 5.5V supply voltage range, it has a maximum supply current of 3mA and a power dissipation of 1W. The component is housed in a PDIP-8 package, is halogen and lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C. It also includes a watchdog timer.
Onsemi CAT1022LI-45-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1022LI-45-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
