
The CAT1022LI28 is a 5-channel supervisor IC from Onsemi, packaged in a PDIP case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device monitors five voltages and has over- and undervoltage thresholds of 3V. It is RoHS compliant and available in rail/Tube packaging.
Onsemi CAT1022LI28 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1022LI28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
