
This surface mount integrated circuit is a 2-Kb serial EEPROM CPU supervisor. It features a single monitored voltage with reset thresholds ranging from 4.5V to 4.75V, supporting both active high and active low reset configurations. The device operates within a supply voltage range of 2.7V to 5.5V, with a maximum supply current of 3mA. It includes a watchdog timer and a reset timeout of 130ms. Packaged in a halogen-free, lead-free SOIC 8 (150 mils) format on a 3000-reel, this RoHS compliant component offers a maximum power dissipation of 1W and operates between -40°C and 85°C.
Onsemi CAT1023WI-45-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023WI-45-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
