
The CAT1023YI-28-T3 is a single-channel supervisor IC from Onsemi, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The IC is available in a TSSOP package, mounted via surface mount technology. It is RoHS compliant and does not feature radiation hardening. The device has a watchdog timer and can be used to monitor a single voltage supply between 2V and 3V, with a maximum supply current of 3mA.
Onsemi CAT1023YI-28-T3 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023YI-28-T3 to view detailed technical specifications.
No datasheet is available for this part.
