
Serial EEPROM CPU Supervisor, SOIC 8-pin package, 150 mils wide. Features a reset threshold voltage range of 4.5V to 4.75V, supporting single voltage monitoring. Operates with a supply voltage from 2.7V to 5.5V and a maximum supply current of 3mA. Surface mountable with a reset timeout of 130ms. Halogen-free and lead-free construction, RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi CAT1025WI-45-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1025WI-45-GT3 to view detailed technical specifications.
No datasheet is available for this part.