
The CAT1026WI-42-GT3 is a multi-voltage supervisor IC from Onsemi, designed to monitor two supply voltages. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The device features a threshold voltage of 4.25V and a reset timeout of 130ms. It is RoHS compliant and suitable for surface mount applications.
Onsemi CAT1026WI-42-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.25V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1026WI-42-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
