
Multi-voltage supervisor IC featuring active-low reset and a watchdog timer. Monitors two voltage levels with a reset threshold range of 2.85V to 3V. Includes 2 kbit EEPROM memory for configuration. Operates from 2.7V to 5.5V supply voltage with a maximum supply current of 3mA. Packaged in a PDIP-8, 300 mils through-hole mount, suitable for operation between -40°C and 85°C. This component is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT1027LI-28-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.85V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1027LI-28-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
