
The CAT1027ZI-25-GT3 is a multi-voltage supervisor from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device monitors two voltages and features a watchdog timer, active low reset, and a reset timeout of 130ms. The supervisor has a maximum supply current of 3mA and a maximum supply voltage of 7V, with a minimum supply voltage of -2V.
Onsemi CAT1027ZI-25-GT3 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1027ZI-25-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
