
Surface mount voltage reference IC featuring a 600mV output voltage with a 20mA output current capability. This shunt reference operates with a minimum input voltage of 2.2V and a maximum of 20V, offering a stable 600mV reference. Designed for surface mounting in a TSOT package, it boasts a quiescent current of 90uA and is both RoHS and Halogen Free compliant. Operating temperature range spans from -40°C to 85°C.
Onsemi CAT102TDI-GT3 technical specifications.
| Package/Case | TSOT |
| Cathode Current | 500uA |
| Current Rating | 20mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 606mV |
| Min Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 600mV |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Voltage Rating | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT102TDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
