Onsemi CAT1161W28 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.85V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1161W28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
