
Surface mount supervisory circuit with active high/low reset, monitoring one voltage. Features a reset timeout of 130ms and an integrated watchdog timer. Operates with a minimum supply voltage of 2.7V and a maximum of 6V, with a typical supply current of 3mA. Reset threshold voltage ranges from 2.55V to 2.7V. Maximum power dissipation is 1W, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Onsemi CAT1161WI-25-T3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1161WI-25-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
