
CPU Supervisor IC with integrated 16Kb EEPROM memory, featuring a 2.85V to 3V reset threshold. This surface mount component operates within a 2.7V to 6V supply voltage range, consuming a maximum of 3mA. It includes a watchdog timer and offers active high/low reset functionality with a 130ms reset timeout. Packaged in a halogen-free, lead-free SOIC 8 (150 mils) package on a 3000-reel tape, this RoHS compliant device supports a maximum operating frequency of 400kHz and a maximum power dissipation of 1W.
Onsemi CAT1161WI-28-GT3 technical specifications.
| Package/Case | SOIC |
| Density | 16Kb |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 6V |
| Threshold Voltage | 2.85V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1161WI-28-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
