
CPU supervisor IC with 16 k EEPROM memory, featuring a 4.5V reset threshold voltage and active high/low reset output. This surface mount component operates from a 2.7V to 6V supply voltage, with a maximum supply current of 3mA. It includes a watchdog timer and a reset timeout of 130ms, suitable for applications requiring power-on reset functionality. Packaged in a halogen-free, lead-free SOIC 8 (150 mils) case, it offers a maximum power dissipation of 1W and operates within a temperature range of -40°C to 85°C.
Onsemi CAT1161WI-45-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1161WI-45-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
