
The CAT1162J45 is a single-channel supervisor IC from Onsemi, designed to monitor a single supply voltage. It operates within a temperature range of 0 to 70°C and is packaged in a SOIC package. The device has a maximum power dissipation of 1W and a supply current of 3mA. It features a watchdog timer and can be used to monitor a single voltage level, with a reset threshold voltage range of 4.5 to 4.75V. The CAT1162J45 is available in a rail/Tube packaging with 100 units per package.
Onsemi CAT1162J45 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Supply Current | 3mA |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1162J45 to view detailed technical specifications.
No datasheet is available for this part.
