
1-channel power supply support circuit, PDIP-8 package, through-hole mount. Features a reset threshold voltage range of 4.5V to 4.75V, with a typical threshold of 5V. Operates with a supply voltage from 2.7V to 6V and a supply current of 3mA. Includes a 270ms reset delay time. RoHS compliant, with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height.
Onsemi CAT1162LI-45 technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset Delay Time | 270ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1162LI-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
