
CPU supervisor with integrated 16 k serial EEPROM memory. Features a 4.5V threshold voltage for undervoltage and reset monitoring, with an active high/low reset output. Operates from a 2.7V to 6V supply voltage, drawing a maximum of 3mA. Packaged in a PDIP-8 (300 mils) through-hole mount, this component is halogen-free, lead-free, and RoHS compliant, with a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C.
Onsemi CAT1162LI-45-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1162LI-45-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
