
1-channel power supply support circuit, surface mountable in an SOIC-8 package. Features a reset threshold voltage range of 4.5V to 4.75V, with an undervoltage threshold of 4.5V and an overvoltage threshold of 4.75V. Operates with a supply voltage from 2.7V to 6V and a typical supply current of 3mA. Includes active high/active low reset functionality with a 130ms reset timeout. Maximum power dissipation is 1W, with an operating temperature range of 0°C to 70°C.
Onsemi CAT1162W-45 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1162W-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
